RS PRO Expansion Module for Use with RS PRO PLCs, Thermal Resistance, Analogue

RS Stock No.: 266-5114Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Input Type

Thermal Resistance

Number of Inputs

2

Output Type

Analogue

Number of Outputs

2

For Use With

RS PRO PLCs

Mounting Type

Plug In

Application

Thermal Resistance I/O Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

65 x 74 x 10.5mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 798.10

AED 798.10 Each (ex VAT)

AED 838.01

AED 838.01 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Thermal Resistance, Analogue

AED 798.10

AED 798.10 Each (ex VAT)

AED 838.01

AED 838.01 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Thermal Resistance, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Input Type

Thermal Resistance

Number of Inputs

2

Output Type

Analogue

Number of Outputs

2

For Use With

RS PRO PLCs

Mounting Type

Plug In

Application

Thermal Resistance I/O Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

65 x 74 x 10.5mm

Country of Origin

Switzerland