RS PRO Extended Walls Sides, Open Top Enclosure Type, 88 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

Technical Document
Specifications
Brand
RS ProEnclosure Type
Extended Walls Sides, Open Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure Base
Length
88mm
Width
90mm
Dimensions
88 x 90 x 58mm
Height
58mm
Maximum Terminals
2
Colour
Light Grey
Series
CNMB/RSP
Enclosure Rating
IP20
Standards Met
UL 94 V-0
Country of Origin
United Kingdom
AED 67.30
AED 67.30 Each (ex VAT)
AED 70.67
AED 70.67 Each (inc. VAT)
1
AED 67.30
AED 67.30 Each (ex VAT)
AED 70.67
AED 70.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEnclosure Type
Extended Walls Sides, Open Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure Base
Length
88mm
Width
90mm
Dimensions
88 x 90 x 58mm
Height
58mm
Maximum Terminals
2
Colour
Light Grey
Series
CNMB/RSP
Enclosure Rating
IP20
Standards Met
UL 94 V-0
Country of Origin
United Kingdom