Technical Document
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Setting Rod
Maximum Measurement
150mm
Minimum Measurement
0mm
Country of Origin
China
Product details
External Micrometer Sets
A set of 6 ins which cover the sizes most commonly required in engineering workshop/maintenance areas. Supplied with setting rods, adjustment tools and storage case.
Satin Chrome finish spindle and thimble
Carbide measuring faces
Conform to accuracy parameter of BS870
AED 1,974.00
AED 1,974.00 1 Set (ex VAT)
AED 2,072.70
AED 2,072.70 1 Set (inc. VAT)
Calibration type
No Calibration
1
AED 1,974.00
AED 1,974.00 1 Set (ex VAT)
AED 2,072.70
AED 2,072.70 1 Set (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.004 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
Battery Operated
No
Set Contents
Setting Rod
Maximum Measurement
150mm
Minimum Measurement
0mm
Country of Origin
China
Product details
External Micrometer Sets
A set of 6 ins which cover the sizes most commonly required in engineering workshop/maintenance areas. Supplied with setting rods, adjustment tools and storage case.
Satin Chrome finish spindle and thimble
Carbide measuring faces
Conform to accuracy parameter of BS870