Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO External Micrometer, Range 150 mm to 175 mm, With UKAS Calibration

RS Stock No.: 261-4653Brand: RS PROIMPA: 650307
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.007 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

175mm

Minimum Measurement

150mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 150 mm to 175 mm, With UKAS Calibration

Calibration type

P.O.A.

RS PRO External Micrometer, Range 150 mm to 175 mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.007 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

Adjustment Tool, Storage Case

Maximum Measurement

175mm

Minimum Measurement

150mm

Country of Origin

China