RS PRO External Micrometer, Range 225mm →250mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.008 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
250mm
Minimum Measurement
225mm
Country of Origin
China
AED 767.81
AED 767.81 Each (ex VAT)
AED 806.20
AED 806.20 Each (inc. VAT)
Calibration type
No Calibration
1
AED 767.81
AED 767.81 Each (ex VAT)
AED 806.20
AED 806.20 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.008 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
250mm
Minimum Measurement
225mm
Country of Origin
China