Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO External Micrometer, Range 25 mm →50 mm

RS Stock No.: 705-1210Brand: RS PRODistrelec Article No.: 30403399
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.002 mm

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Product details

External

Standard external micrometer with flat 6.5mm anvils

Supplied with

Batteries, instruction manual and Polypropylene storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Stock information temporarily unavailable.

P.O.A.

RS PRO External Micrometer, Range 25 mm →50 mm

P.O.A.

RS PRO External Micrometer, Range 25 mm →50 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.002 mm

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

50mm

Minimum Measurement

25mm

Product details

External

Standard external micrometer with flat 6.5mm anvils

Supplied with

Batteries, instruction manual and Polypropylene storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.