RS PRO External Micrometer, Range 75mm →100mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.005 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
100mm
Minimum Measurement
75mm
Country of Origin
China
AED 389.03
AED 389.03 Each (ex VAT)
AED 408.48
AED 408.48 Each (inc. VAT)
Calibration type
No Calibration
1
AED 389.03
AED 389.03 Each (ex VAT)
AED 408.48
AED 408.48 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.005 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
External
SPC Data Output
No
Battery Operated
No
Set Contents
Adjustment Tool, Storage Case
Maximum Measurement
100mm
Minimum Measurement
75mm
Country of Origin
China