RS PRO F Connector/F Connector RF Splitter 1 x F Connector, 2 x F Connector, Frequency 5 → 2500MHz, RF Coaxial

RS Stock No.: 266-2153Brand: RS PRO
brand-logo
View all in Coaxial Splitters

Technical Document

Specifications

Brand

RS Pro

Interface Type

F Connector/F Connector

Port Type

F Socket to 4 x F Socket

Port Type

F Socket to 2 x F Socket

Port Type

1 x F Connector, 2 x F Connector

Number of Plugs

1

Cable Type

RF Coaxial

Country of Origin

China

Stock information temporarily unavailable.

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

RS PRO F Connector/F Connector RF Splitter 1 x F Connector, 2 x F Connector, Frequency 5 → 2500MHz, RF Coaxial

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

RS PRO F Connector/F Connector RF Splitter 1 x F Connector, 2 x F Connector, Frequency 5 → 2500MHz, RF Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Interface Type

F Connector/F Connector

Port Type

F Socket to 4 x F Socket

Port Type

F Socket to 2 x F Socket

Port Type

1 x F Connector, 2 x F Connector

Number of Plugs

1

Cable Type

RF Coaxial

Country of Origin

China