RS PRO F2 Medium Density Rectangular Foam Insert, For Use With RS PRO ABS Stackable Tool Boxes

RS Stock No.: 136-8892Brand: RS PRODistrelec Article No.: 30406856
brand-logo
View all in Foam Inserts

Technical Document

Specifications

Brand

RS Pro

Foam Shape

Rectangular

Model Number

F2

Density

Medium

Colour

Black

Dimensions

390 x 290 x 16mm

Height

16mm

Length

390mm

Width

290mm

For Use With

RS Pro ABS Stackable Tool Boxes

Country of Origin

Italy

Stock information temporarily unavailable.

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

RS PRO F2 Medium Density Rectangular Foam Insert, For Use With RS PRO ABS Stackable Tool Boxes

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

RS PRO F2 Medium Density Rectangular Foam Insert, For Use With RS PRO ABS Stackable Tool Boxes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Foam Shape

Rectangular

Model Number

F2

Density

Medium

Colour

Black

Dimensions

390 x 290 x 16mm

Height

16mm

Length

390mm

Width

290mm

For Use With

RS Pro ABS Stackable Tool Boxes

Country of Origin

Italy