Technical Document
Specifications
Brand
RS ProTape Type
Plastic Tape
Backing Material
Polyester
Width
19mm
Length
50m
Thickness
0.2mm
Colour
Red
Model Number
F40
Country of Origin
United Kingdom
AED 97.86
AED 97.86 Each (ex VAT)
AED 102.75
AED 102.75 Each (inc. VAT)
RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 19mm x 50m
1
AED 97.86
AED 97.86 Each (ex VAT)
AED 102.75
AED 102.75 Each (inc. VAT)
RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 97.86 |
15 - 39 | AED 95.60 |
40+ | AED 93.40 |
Technical Document
Specifications
Brand
RS ProTape Type
Plastic Tape
Backing Material
Polyester
Width
19mm
Length
50m
Thickness
0.2mm
Colour
Red
Model Number
F40
Country of Origin
United Kingdom