Technical Document
Specifications
Brand
RS ProBacking Material
Polyester
Tape Type
Plastic Tape
Width
38mm
Length
50m
Thickness
0.2mm
Colour
Red
Model Number
F40
Stock information temporarily unavailable.
AED 192.78
AED 192.78 Each (ex VAT)
AED 202.42
AED 202.42 Each (inc. VAT)
RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 38mm x 50m
1
AED 192.78
AED 192.78 Each (ex VAT)
AED 202.42
AED 202.42 Each (inc. VAT)
RS PRO F40 Red Double Sided Polyester Tape, 0.2mm Thick, Polyester Backing, 38mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 192.78 |
15 - 39 | AED 188.63 |
40+ | AED 184.06 |
Technical Document
Specifications
Brand
RS ProBacking Material
Polyester
Tape Type
Plastic Tape
Width
38mm
Length
50m
Thickness
0.2mm
Colour
Red
Model Number
F40