Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO F99-602 Pozidriv; Slotted Screwdriver Set, 6-Piece

RS Stock No.: 125-3102Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, PZ1, PZ2

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

AED 182.36

AED 182.36 1 Set (ex VAT)

AED 191.48

AED 191.48 1 Set (inc. VAT)

RS PRO F99-602 Pozidriv; Slotted Screwdriver Set, 6-Piece

AED 182.36

AED 182.36 1 Set (ex VAT)

AED 191.48

AED 191.48 1 Set (inc. VAT)

RS PRO F99-602 Pozidriv; Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, PZ1, PZ2

Country of Origin

Turkey

You may be interested in