Technical Document
Specifications
Brand
RS ProScrewdriver Type
Star
Number of Pieces
7
Tip Type
Star
Tip Size
T10, T15, T20, T25, T27, T30, T40
Country of Origin
Turkey
Product details
RS Pro 7 Piece Torx Screwdriver Set
RS Pro 7 Piece Torx Screwdriver Set. Offers reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. Improved handle ergonomics enable even higher force transfer with less power.
Features and Benefits
Precision hardened Chrome-Vanadium-Molybdenum steel
7 Piece Torx Screwdriver Sets
Improved handle ergonomics
High force transfer with less power
Reduced strain during intensive use
Torx Screwdriver Set
Torx Screwdrivers (T10 x 80, T15 x 80, T20 x 100, T25 x 100, T27 x 115, T30 x 115, T40 x 130 mm)
RS Pro Screwdrivers and Bit Set
AED 346.45
AED 346.45 1 Set (ex VAT)
AED 363.77
AED 363.77 1 Set (inc. VAT)
1
AED 346.45
AED 346.45 1 Set (ex VAT)
AED 363.77
AED 363.77 1 Set (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Star
Number of Pieces
7
Tip Type
Star
Tip Size
T10, T15, T20, T25, T27, T30, T40
Country of Origin
Turkey
Product details
RS Pro 7 Piece Torx Screwdriver Set
RS Pro 7 Piece Torx Screwdriver Set. Offers reformulated steel composition coupled with optimised tip geometry ensures resistance to even higher torque levels. Improved handle ergonomics enable even higher force transfer with less power.
Features and Benefits
Precision hardened Chrome-Vanadium-Molybdenum steel
7 Piece Torx Screwdriver Sets
Improved handle ergonomics
High force transfer with less power
Reduced strain during intensive use
Torx Screwdriver Set
Torx Screwdrivers (T10 x 80, T15 x 80, T20 x 100, T25 x 100, T27 x 115, T30 x 115, T40 x 130 mm)