RS PRO Fan Filter for 120mm Fans, PUR Filter, ABS Frame, 122 x 122mm

Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
120mm
Dimensions
122 x 122mm
Thickness
7.1mm
Frame Material
ABS
Filter Material
PUR
Length
122mm
Width
122mm
Mounting Hole Diameter
5mm
Country of Origin
China
Product details
AED 169.95
AED 16.995 Each (In a Pack of 10) (ex VAT)
AED 178.45
AED 17.845 Each (In a Pack of 10) (inc. VAT)
10
AED 169.95
AED 16.995 Each (In a Pack of 10) (ex VAT)
AED 178.45
AED 17.845 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 16.995 | AED 169.95 |
100 - 240 | AED 14.884 | AED 148.84 |
250 - 490 | AED 13.442 | AED 134.42 |
500+ | AED 13.287 | AED 132.87 |
Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
120mm
Dimensions
122 x 122mm
Thickness
7.1mm
Frame Material
ABS
Filter Material
PUR
Length
122mm
Width
122mm
Mounting Hole Diameter
5mm
Country of Origin
China
Product details