RS PRO Fan Filter for 120mm Fans, PUR Filter, ABS Frame, 122 x 122mm
RS Stock No.: 737-4099Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
120mm
Dimensions
122 x 122mm
Thickness
7.1mm
Frame Material
ABS
Filter Material
PUR
Length
122mm
Width
122mm
Mounting Hole Diameter
5mm
Country of Origin
China
Product details
Stock information temporarily unavailable.
AED 166.95
AED 16.695 Each (In a Pack of 10) (ex VAT)
AED 175.30
AED 17.53 Each (In a Pack of 10) (inc. VAT)
RS PRO Fan Filter for 120mm Fans, PUR Filter, ABS Frame, 122 x 122mm
10
AED 166.95
AED 16.695 Each (In a Pack of 10) (ex VAT)
AED 175.30
AED 17.53 Each (In a Pack of 10) (inc. VAT)
RS PRO Fan Filter for 120mm Fans, PUR Filter, ABS Frame, 122 x 122mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 16.695 | AED 166.95 |
100 - 240 | AED 14.595 | AED 145.95 |
250 - 490 | AED 13.125 | AED 131.25 |
500+ | AED 12.232 | AED 122.32 |
Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
120mm
Dimensions
122 x 122mm
Thickness
7.1mm
Frame Material
ABS
Filter Material
PUR
Length
122mm
Width
122mm
Mounting Hole Diameter
5mm
Country of Origin
China
Product details