RS PRO Fan Filter for 255 x 255mm Fans, Fiber Filter, 223 x 223mm

RS Stock No.: 267-5263Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Mat

Fan Size

255 x 255mm

Dimensions

223 x 223mm

Thickness

15mm

Filter Material

Fiber

Length

223mm

Width

223mm

Country of Origin

China

You may be interested in
RS PRO Fan Filter for 255mm Fans, 221 x 221mm
AED 99.061 Pack of 5 (ex VAT)

AED 265.91

AED 53.182 Each (In a Pack of 5) (ex VAT)

AED 279.21

AED 55.841 Each (In a Pack of 5) (inc. VAT)

RS PRO Fan Filter for 255 x 255mm Fans, Fiber Filter, 223 x 223mm

AED 265.91

AED 53.182 Each (In a Pack of 5) (ex VAT)

AED 279.21

AED 55.841 Each (In a Pack of 5) (inc. VAT)

RS PRO Fan Filter for 255 x 255mm Fans, Fiber Filter, 223 x 223mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Fan Filter for 255mm Fans, 221 x 221mm
AED 99.061 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Filter Type

Mat

Fan Size

255 x 255mm

Dimensions

223 x 223mm

Thickness

15mm

Filter Material

Fiber

Length

223mm

Width

223mm

Country of Origin

China

You may be interested in
RS PRO Fan Filter for 255mm Fans, 221 x 221mm
AED 99.061 Pack of 5 (ex VAT)