Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm

RS Stock No.: 737-4052Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

40mm

Dimensions

40 x 40mm

Thickness

4.8mm

Frame Material

ABS

Filter Material

PUR

Length

40mm

Width

40mm

Mounting Hole Diameter

4.06mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi

You may be interested in
Stock information temporarily unavailable.

AED 111.82

AED 11.182 Each (In a Pack of 10) (ex VAT)

AED 117.41

AED 11.741 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm

AED 111.82

AED 11.182 Each (In a Pack of 10) (ex VAT)

AED 117.41

AED 11.741 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 11.182AED 111.82
100 - 240AED 9.975AED 99.75
250 - 490AED 9.66AED 96.60
500+AED 9.398AED 93.98
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

40mm

Dimensions

40 x 40mm

Thickness

4.8mm

Frame Material

ABS

Filter Material

PUR

Length

40mm

Width

40mm

Mounting Hole Diameter

4.06mm

Country of Origin

China

Product details

Fan Filter Kits

Filter kits comprise of a guard which attaches to the fan, a retainer which snap fits onto the guard and the replaceable filter media in 30 ppi or 45 ppi.

737-4074 - 45 ppi

737-4052 - 30 ppi

You may be interested in