Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
80mm
Dimensions
80 x 80mm
Thickness
4.5mm
Frame Finish
Black Anodized
Filter Material
Aluminium, Stainless Steel
Length
80mm
Width
80mm
Mounting Hole Diameter
4.3mm
Distrelec Product Id
30403448
Country of Origin
China
AED 326.55
AED 32.655 Each (In a Pack of 10) (ex VAT)
AED 342.88
AED 34.288 Each (In a Pack of 10) (inc. VAT)
10
AED 326.55
AED 32.655 Each (In a Pack of 10) (ex VAT)
AED 342.88
AED 34.288 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 32.655 | AED 326.55 |
50 - 110 | AED 31.658 | AED 316.58 |
120 - 240 | AED 30.66 | AED 306.60 |
250+ | AED 29.768 | AED 297.68 |
Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
80mm
Dimensions
80 x 80mm
Thickness
4.5mm
Frame Finish
Black Anodized
Filter Material
Aluminium, Stainless Steel
Length
80mm
Width
80mm
Mounting Hole Diameter
4.3mm
Distrelec Product Id
30403448
Country of Origin
China