RS PRO Fan Filter for 80mm Fans, PUR Filter, ABS Frame, 83.5 x 83.5mm

RS Stock No.: 737-4064Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

80mm

Dimensions

83.5 x 83.5mm

Thickness

6.6mm

Frame Material

ABS

Filter Material

PUR

Length

83.5mm

Width

83.5mm

Mounting Hole Diameter

5mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 140.70

AED 14.07 Each (In a Pack of 10) (ex VAT)

AED 147.74

AED 14.774 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 80mm Fans, PUR Filter, ABS Frame, 83.5 x 83.5mm

AED 140.70

AED 14.07 Each (In a Pack of 10) (ex VAT)

AED 147.74

AED 14.774 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 80mm Fans, PUR Filter, ABS Frame, 83.5 x 83.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 14.07AED 140.70
100 - 240AED 12.232AED 122.32
250 - 490AED 11.865AED 118.65
500+AED 11.708AED 117.08
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

80mm

Dimensions

83.5 x 83.5mm

Thickness

6.6mm

Frame Material

ABS

Filter Material

PUR

Length

83.5mm

Width

83.5mm

Mounting Hole Diameter

5mm

Country of Origin

China

You may be interested in