Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
92mm
Dimensions
92 x 92mm
Thickness
4.3mm
Frame Finish
Black Anodized
Filter Material
Aluminium, Stainless Steel
Length
92mm
Width
92mm
Mounting Hole Diameter
4.3mm
Country of Origin
China
AED 371.70
AED 37.17 Each (In a Pack of 10) (ex VAT)
AED 390.28
AED 39.028 Each (In a Pack of 10) (inc. VAT)
10
AED 371.70
AED 37.17 Each (In a Pack of 10) (ex VAT)
AED 390.28
AED 39.028 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 37.17 | AED 371.70 |
100 - 240 | AED 36.645 | AED 366.45 |
250 - 490 | AED 36.12 | AED 361.20 |
500+ | AED 35.70 | AED 357.00 |
Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
92mm
Dimensions
92 x 92mm
Thickness
4.3mm
Frame Finish
Black Anodized
Filter Material
Aluminium, Stainless Steel
Length
92mm
Width
92mm
Mounting Hole Diameter
4.3mm
Country of Origin
China