Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
92mm
Dimensions
95.8 x 95.8mm
Thickness
7.1mm
Frame Material
ABS
Filter Material
PUR
Length
95.8mm
Width
95.8mm
Mounting Hole Diameter
4.5mm
Country of Origin
China
Product details
AED 161.71
AED 16.171 Each (In a Pack of 10) (ex VAT)
AED 169.80
AED 16.98 Each (In a Pack of 10) (inc. VAT)
10
AED 161.71
AED 16.171 Each (In a Pack of 10) (ex VAT)
AED 169.80
AED 16.98 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 16.171 | AED 161.71 |
50 - 110 | AED 15.296 | AED 152.96 |
120 - 240 | AED 15.038 | AED 150.38 |
250+ | AED 14.678 | AED 146.78 |
Technical Document
Specifications
Brand
RS ProFilter Type
Fan Mounted Filter
Fan Size
92mm
Dimensions
95.8 x 95.8mm
Thickness
7.1mm
Frame Material
ABS
Filter Material
PUR
Length
95.8mm
Width
95.8mm
Mounting Hole Diameter
4.5mm
Country of Origin
China
Product details