RS PRO Fastener Set for use with Temperature Sensor
Technical Document
Specifications
Brand
RS ProAccessory Type
PTFE Olives
For Use With
Temperature Sensor
Probe Diameter
6mm
Standards Met
RoHS Compliant
Distrelec Product Id
30419310
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.

AED 454.44
AED 454.44 1 Bag of 10 (ex VAT)
AED 477.16
AED 477.16 1 Bag of 10 (inc. VAT)
1
AED 454.44
AED 454.44 1 Bag of 10 (ex VAT)
AED 477.16
AED 477.16 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 454.44 |
5 - 9 | AED 440.84 |
10+ | AED 417.16 |

Technical Document
Specifications
Brand
RS ProAccessory Type
PTFE Olives
For Use With
Temperature Sensor
Probe Diameter
6mm
Standards Met
RoHS Compliant
Distrelec Product Id
30419310
Country of Origin
France
Product details
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.
