RS PRO, FC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss

RS Stock No.: 536-8086Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

FC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Insertion Loss

0.3dB

Buffer Diameter

2 mm, 3 mm, 900 μm

Colour

Blue

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

FC Connector

Ceramic ferrule
Metal housing
For 3 mm cable

Stock information temporarily unavailable.

AED 14.02

AED 14.02 Each (ex VAT)

AED 14.72

AED 14.72 Each (inc. VAT)

RS PRO, FC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss

AED 14.02

AED 14.02 Each (ex VAT)

AED 14.72

AED 14.72 Each (inc. VAT)

RS PRO, FC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 14.02
15 - 49AED 12.86
50+AED 11.92

Technical Document

Specifications

Brand

RS Pro

Connector Type

FC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Insertion Loss

0.3dB

Buffer Diameter

2 mm, 3 mm, 900 μm

Colour

Blue

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

FC Connector

Ceramic ferrule
Metal housing
For 3 mm cable