RS PRO FC to Bare Fibre Multimode, Single Mode Fibre Optic Adapter, 0.01dB Insertion Loss

RS Stock No.: 536-7976Brand: RS PRO
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

RS Pro

Connector Type

FC to Bare Fibre

Single/Multimode

Multimode, Single Mode

Fibre Size

125µm

Insertion Loss

0.01dB

Connector Type A

FC

Connector Type B

Bare Fibre

Country of Origin

United Kingdom

Product details

Bare-Fibre Adapter

Adapter to link cut and non-assembled fibres
Suitable for SM and MM 125 μm fibres
Ideal for measurement purposes and temporary connections

Stock information temporarily unavailable.

AED 410.24

AED 410.24 Each (ex VAT)

AED 430.75

AED 430.75 Each (inc. VAT)

RS PRO FC to Bare Fibre Multimode, Single Mode Fibre Optic Adapter, 0.01dB Insertion Loss

AED 410.24

AED 410.24 Each (ex VAT)

AED 430.75

AED 430.75 Each (inc. VAT)

RS PRO FC to Bare Fibre Multimode, Single Mode Fibre Optic Adapter, 0.01dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 410.24
15 - 49AED 389.66
50+AED 350.70

Technical Document

Specifications

Brand

RS Pro

Connector Type

FC to Bare Fibre

Single/Multimode

Multimode, Single Mode

Fibre Size

125µm

Insertion Loss

0.01dB

Connector Type A

FC

Connector Type B

Bare Fibre

Country of Origin

United Kingdom

Product details

Bare-Fibre Adapter

Adapter to link cut and non-assembled fibres
Suitable for SM and MM 125 μm fibres
Ideal for measurement purposes and temporary connections