Technical Document
Specifications
Brand
RS ProConnector Type
FC to FC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
White
Housing Material
Ceramic
Connector Type A
FC
Connector Type B
FC
Country of Origin
United Kingdom
Product details
FC Adaptors
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
1
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 20.84 |
15 - 49 | AED 19.90 |
50+ | AED 18.74 |
Technical Document
Specifications
Brand
RS ProConnector Type
FC to FC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
White
Housing Material
Ceramic
Connector Type A
FC
Connector Type B
FC
Country of Origin
United Kingdom
Product details