Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue, 10mm², 1-Level, Cage Clamp Termination

RS Stock No.: 262-4199Brand: RS PRODistrelec Article No.: 30419217
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

20 → 6AWG

Termination Method

Cage Clamp

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

57A

Distrelec Product Id

30419217

Country of Origin

Italy

Stock information temporarily unavailable.

AED 73.65

AED 73.65 1 Box of 10 (ex VAT)

AED 77.33

AED 77.33 1 Box of 10 (inc. VAT)

RS PRO Blue, 10mm², 1-Level, Cage Clamp Termination

AED 73.65

AED 73.65 1 Box of 10 (ex VAT)

AED 77.33

AED 77.33 1 Box of 10 (inc. VAT)

RS PRO Blue, 10mm², 1-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

20 → 6AWG

Termination Method

Cage Clamp

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

57A

Distrelec Product Id

30419217

Country of Origin

Italy