RS PRO Feed Through Terminal Block, Single-Level, Cage Clamp Termination
RS Stock No.: 242-0492Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Orange
Number of Levels
Single
Series
43409TT
Termination Method
Cage Clamp
Voltage Rating
1000 V
Current Rating
32A
Country of Origin
Italy
Stock information temporarily unavailable.
AED 36.00
AED 36.00 1 Bag of 10 (ex VAT)
AED 37.80
AED 37.80 1 Bag of 10 (inc. VAT)
RS PRO Feed Through Terminal Block, Single-Level, Cage Clamp Termination
1
AED 36.00
AED 36.00 1 Bag of 10 (ex VAT)
AED 37.80
AED 37.80 1 Bag of 10 (inc. VAT)
RS PRO Feed Through Terminal Block, Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Orange
Number of Levels
Single
Series
43409TT
Termination Method
Cage Clamp
Voltage Rating
1000 V
Current Rating
32A
Country of Origin
Italy