RS PRO Female 10A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4456Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDSF

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDSF

Current Rating

10A

Maximum Wire Size mm²

0.75mm²

Gender

Female

Maximum Wire Size (mm²)

0.75mm²

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 129.78

AED 129.78 1 Bag of 30 (ex VAT)

AED 136.27

AED 136.27 1 Bag of 30 (inc. VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector

AED 129.78

AED 129.78 1 Bag of 30 (ex VAT)

AED 136.27

AED 136.27 1 Bag of 30 (inc. VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 129.78
10 - 49AED 127.16
50 - 99AED 121.96
100+AED 114.19

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDSF

Accessory Type

Crimp Contact

Contact Plating

Silver Plated

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDSF

Current Rating

10A

Maximum Wire Size mm²

0.75mm²

Gender

Female

Maximum Wire Size (mm²)

0.75mm²

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China