Technical Document
Specifications
Brand
RS ProSeries
RS-CDSF
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSF
Current Rating
10A
Maximum Wire Size mm²
1.0mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
AED 140.96
AED 140.96 1 Bag of 30 (ex VAT)
AED 148.01
AED 148.01 1 Bag of 30 (inc. VAT)
1
AED 140.96
AED 140.96 1 Bag of 30 (ex VAT)
AED 148.01
AED 148.01 1 Bag of 30 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 140.96 |
10 - 49 | AED 138.08 |
50 - 99 | AED 132.46 |
100+ | AED 124.00 |
Technical Document
Specifications
Brand
RS ProSeries
RS-CDSF
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSF
Current Rating
10A
Maximum Wire Size mm²
1.0mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China