RS PRO Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm² for use with Circular Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-YK
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Circular Connector
Contact Material
Brass
Range
RS-YK
Voltage Rating
500V
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.34mm²
Maximum Wire Size (mm²)
0.34mm²
Mounting Type
Cable Mount
Country of Origin
China
AED 399.00
AED 3.99 Each (In a Pack of 100) (ex VAT)
AED 418.95
AED 4.19 Each (In a Pack of 100) (inc. VAT)
100
AED 399.00
AED 3.99 Each (In a Pack of 100) (ex VAT)
AED 418.95
AED 4.19 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 3.99 | AED 399.00 |
500 - 900 | AED 3.57 | AED 357.00 |
1000+ | AED 3.308 | AED 330.75 |
Technical Document
Specifications
Brand
RS ProSeries
RS-YK
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Circular Connector
Contact Material
Brass
Range
RS-YK
Voltage Rating
500V
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.34mm²
Maximum Wire Size (mm²)
0.34mm²
Mounting Type
Cable Mount
Country of Origin
China