RS PRO Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
RS Stock No.: 212-1719Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Length
5m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Series
CBF12
Connector B
Unterminated
Connector A
M12
Connector A Number of Contacts
4
Country of Origin
India
Stock information temporarily unavailable.
AED 70.98
AED 70.98 Each (ex VAT)
AED 74.53
AED 74.53 Each (inc. VAT)
RS PRO Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
1
AED 70.98
AED 70.98 Each (ex VAT)
AED 74.53
AED 74.53 Each (inc. VAT)
RS PRO Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Length
5m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Series
CBF12
Connector B
Unterminated
Connector A
M12
Connector A Number of Contacts
4
Country of Origin
India