RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC
RS Stock No.: 182-8897Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Female
Length
1m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Country of Origin
Vietnam
AED 27.14
AED 27.14 Each (ex VAT)
AED 28.50
AED 28.50 Each (inc. VAT)
RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC
1
AED 27.14
AED 27.14 Each (ex VAT)
AED 28.50
AED 28.50 Each (inc. VAT)
RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 1m PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Female
Length
1m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Country of Origin
Vietnam