Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Female
Length
5m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Distrelec Product Id
30414103
Connector B
9 pin D-sub
Country of Origin
Vietnam
AED 83.58
AED 83.58 Each (ex VAT)
AED 87.76
AED 87.76 Each (inc. VAT)
1
AED 83.58
AED 83.58 Each (ex VAT)
AED 87.76
AED 87.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
9 Pin D-sub
Connector 1 Gender
Female
Connector 2 Gender
Female
Length
5m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Distrelec Product Id
30414103
Connector B
9 pin D-sub
Country of Origin
Vietnam