RS PRO Female 9 Pin D-sub Unterminated Serial Cable, 2m PVC

Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
Unterminated
Connector 1 Gender
Female
Length
2m
Sheath Colour
Black
Shielding
Aluminium Foil
Series
GTC Sealed
Size of Strands
24 → 20 AWG
Current Rating
5 mA
Voltage Rating
500 V dc
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China
AED 210.42
AED 210.42 Each (ex VAT)
AED 220.94
AED 220.94 Each (inc. VAT)
1
AED 210.42
AED 210.42 Each (ex VAT)
AED 220.94
AED 220.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 210.42 |
5 - 9 | AED 189.16 |
10 - 24 | AED 178.45 |
25+ | AED 169.73 |
Technical Document
Specifications
Brand
RS ProConnector 1
9 Pin D-sub
Connector 2
Unterminated
Connector 1 Gender
Female
Length
2m
Sheath Colour
Black
Shielding
Aluminium Foil
Series
GTC Sealed
Size of Strands
24 → 20 AWG
Current Rating
5 mA
Voltage Rating
500 V dc
Outer Sheath Material
PVC
Country of Origin
Taiwan, Province Of China