RS PRO Female Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Zinc Alloy
RS Stock No.: 206-5276Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Series
ST12
IP Rating
IP67
Material
Zinc Alloy
Cord Included
Yes
Finish
Nickel
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 21.90
AED 21.90 Each (ex VAT)
AED 23.00
AED 23.00 Each (inc. VAT)
RS PRO Female Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Zinc Alloy
1
AED 21.90
AED 21.90 Each (ex VAT)
AED 23.00
AED 23.00 Each (inc. VAT)
RS PRO Female Circular Connector Dust Cap IP67 Rated, with Nickel Finish, Zinc Alloy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Series
ST12
IP Rating
IP67
Material
Zinc Alloy
Cord Included
Yes
Finish
Nickel
Colour
Black
Country of Origin
China