RS PRO Female Crimp Terminal Contact, 30AWG Min, 24AWG Max

Technical Document
Specifications
Brand
RS ProGender
Female
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
30mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
Crimp Terminals
Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm
AED 73.50
AED 0.735 Each (In a Pack of 100) (ex VAT)
AED 77.18
AED 0.772 Each (In a Pack of 100) (inc. VAT)
100
AED 73.50
AED 0.735 Each (In a Pack of 100) (ex VAT)
AED 77.18
AED 0.772 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.735 | AED 73.50 |
1000 - 2900 | AED 0.578 | AED 57.75 |
3000 - 7400 | AED 0.525 | AED 52.50 |
7500+ | AED 0.472 | AED 47.25 |
Technical Document
Specifications
Brand
RS ProGender
Female
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
30mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
Crimp Terminals
Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm