Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.34mm², Red

RS Stock No.: 180-6041Brand: RS PRO
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

RS Pro

Crimp Terminal 1

DF11

Series

DF11

Crimp Terminal 2

DF11

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.34mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Red

Current Rating

1 A

Wire Style

UL1061

Connector B

DF11 Crimp Terminal

Connector B Gender

Female

Connector A

DF11 Crimp Terminal

Connector A Gender

Female

Country of Origin

Japan

Stock information temporarily unavailable.

AED 73.76

AED 14.752 Each (In a Pack of 5) (ex VAT)

AED 77.45

AED 15.49 Each (In a Pack of 5) (inc. VAT)

RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.34mm², Red

AED 73.76

AED 14.752 Each (In a Pack of 5) (ex VAT)

AED 77.45

AED 15.49 Each (In a Pack of 5) (inc. VAT)

RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.34mm², Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 14.752AED 73.76
25 - 45AED 13.178AED 65.89
50 - 95AED 11.865AED 59.32
100+AED 10.815AED 54.08

Technical Document

Specifications

Brand

RS Pro

Crimp Terminal 1

DF11

Series

DF11

Crimp Terminal 2

DF11

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.34mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Red

Current Rating

1 A

Wire Style

UL1061

Connector B

DF11 Crimp Terminal

Connector B Gender

Female

Connector A

DF11 Crimp Terminal

Connector A Gender

Female

Country of Origin

Japan