RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.34mm², Yellow

Technical Document
Specifications
Brand
RS ProSeries
DF11
Crimp Terminal 1
DF11
Crimp Terminal 2
DF11
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.34mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Yellow
Current Rating
1 A
Wire Style
UL1061
Country of Origin
Japan
AED 76.12
AED 15.225 Each (In a Pack of 5) (ex VAT)
AED 79.93
AED 15.986 Each (In a Pack of 5) (inc. VAT)
5
AED 76.12
AED 15.225 Each (In a Pack of 5) (ex VAT)
AED 79.93
AED 15.986 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 15.225 | AED 76.12 |
25 - 45 | AED 13.598 | AED 67.99 |
50 - 95 | AED 12.232 | AED 61.16 |
100+ | AED 11.182 | AED 55.91 |
Technical Document
Specifications
Brand
RS ProSeries
DF11
Crimp Terminal 1
DF11
Crimp Terminal 2
DF11
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.34mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Yellow
Current Rating
1 A
Wire Style
UL1061
Country of Origin
Japan