RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², Blue

Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Blue
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan
AED 67.46
AED 13.493 Each (In a Pack of 5) (ex VAT)
AED 70.83
AED 14.168 Each (In a Pack of 5) (inc. VAT)
5
AED 67.46
AED 13.493 Each (In a Pack of 5) (ex VAT)
AED 70.83
AED 14.168 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.493 | AED 67.46 |
25 - 45 | AED 12.051 | AED 60.26 |
50 - 95 | AED 10.866 | AED 54.33 |
100+ | AED 9.94 | AED 49.70 |
Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Blue
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan