RS PRO Female DF14 to Female DF14 Crimped Wire, 300mm, 0.14mm², Yellow

Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF14
Series
DF14
Crimp Terminal 2
DF14
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Yellow
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan
AED 50.14
AED 10.028 Each (In a Pack of 5) (ex VAT)
AED 52.65
AED 10.529 Each (In a Pack of 5) (inc. VAT)
5
AED 50.14
AED 10.028 Each (In a Pack of 5) (ex VAT)
AED 52.65
AED 10.529 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.028 | AED 50.14 |
25 - 45 | AED 8.925 | AED 44.62 |
50 - 95 | AED 8.085 | AED 40.42 |
100+ | AED 7.35 | AED 36.75 |
Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF14
Series
DF14
Crimp Terminal 2
DF14
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Yellow
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan