RS PRO Female, In-Line Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV

RS Stock No.: 239-4963Brand: RS PRO
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Inline Fuse Connector

Gender

Female

Cable CSA

2.5 mm², 4.0 mm², 6.0mm²

Mounting Type

In-Line Mount

Termination Method

Crimp

IP Rating

IP68

Voltage Rating

1.5 kV

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

India

Stock information temporarily unavailable.

AED 881.48

AED 88.148 Each (In a Pack of 10) (ex VAT)

AED 925.55

AED 92.555 Each (In a Pack of 10) (inc. VAT)

RS PRO Female, In-Line Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV

AED 881.48

AED 88.148 Each (In a Pack of 10) (ex VAT)

AED 925.55

AED 92.555 Each (In a Pack of 10) (inc. VAT)

RS PRO Female, In-Line Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Type

Inline Fuse Connector

Gender

Female

Cable CSA

2.5 mm², 4.0 mm², 6.0mm²

Mounting Type

In-Line Mount

Termination Method

Crimp

IP Rating

IP68

Voltage Rating

1.5 kV

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

India