RS PRO Female RJ11 Connector, PCB Mount Right Angle 6P4C -Way

RS Stock No.: 331-6409Brand: RS PRODistrelec Article No.: 30403197
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

6P4C

Orientation

Right Angle

Length

14.5mm

Width

12.2mm

Depth

13mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

RS PRO Female RJ11 Connector, PCB Mount Right Angle 6P4C -Way

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

RS PRO Female RJ11 Connector, PCB Mount Right Angle 6P4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 9.45
25 - 49AED 6.93
50 - 99AED 6.72
100+AED 6.30

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

6P4C

Orientation

Right Angle

Length

14.5mm

Width

12.2mm

Depth

13mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Taiwan, Province Of China