RS PRO Female RJ11 Connector, PCB Mount Right Angle 6P6C -Way

Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
6P6C
Orientation
Right Angle
Length
14.5mm
Width
12.2mm
Depth
13mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
Taiwan, Province Of China
AED 11.24
AED 11.24 Each (ex VAT)
AED 11.80
AED 11.80 Each (inc. VAT)
1
AED 11.24
AED 11.24 Each (ex VAT)
AED 11.80
AED 11.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 11.24 |
25 - 49 | AED 8.19 |
50 - 99 | AED 7.93 |
100+ | AED 7.35 |
Technical Document
Specifications
Brand
RS ProEthernet Connector Type
RJ11 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
6P6C
Orientation
Right Angle
Length
14.5mm
Width
12.2mm
Depth
13mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
Taiwan, Province Of China