RS PRO Female RJ45 Connector, PCB Mount, Cat5 Right Angle 8 -Way

RS Stock No.: 331-6437Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

14.5mm

Width

15mm

Depth

13mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

RS PRO Female RJ45 Connector, PCB Mount, Cat5 Right Angle 8 -Way

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

RS PRO Female RJ45 Connector, PCB Mount, Cat5 Right Angle 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 10.71
25 - 49AED 7.66
50 - 99AED 7.46
100+AED 6.98

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

14.5mm

Width

15mm

Depth

13mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Taiwan, Province Of China