Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Female RJ45 Connector, Tool-less Cable Mounting, Cat6a, 360° Shield 1 Port 8 -Way

RS Stock No.: 201-0529Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Tool-less Cable Mounting

Number Of Ways

8

Shield Type

360° Shielded

Series

ECONN

Contact Material

Bronze

Contact Plating

Gold over Bronze

Country of Origin

China

Stock information temporarily unavailable.

AED 364.72

AED 364.72 1 Box of 8 (ex VAT)

AED 382.96

AED 382.96 1 Box of 8 (inc. VAT)

RS PRO Female RJ45 Connector, Tool-less Cable Mounting, Cat6a, 360° Shield 1 Port 8 -Way

AED 364.72

AED 364.72 1 Box of 8 (ex VAT)

AED 382.96

AED 382.96 1 Box of 8 (inc. VAT)

RS PRO Female RJ45 Connector, Tool-less Cable Mounting, Cat6a, 360° Shield 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Tool-less Cable Mounting

Number Of Ways

8

Shield Type

360° Shielded

Series

ECONN

Contact Material

Bronze

Contact Plating

Gold over Bronze

Country of Origin

China