RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial

Technical Document
Specifications
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
2.7mΩ
Contact Type
Coaxial
Current Rating
2A
Length
18.7mm
Product details
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
AED 159.65
AED 159.65 Each (ex VAT)
AED 167.63
AED 167.63 Each (inc. VAT)
1
AED 159.65
AED 159.65 Each (ex VAT)
AED 167.63
AED 167.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 159.65 |
25 - 99 | AED 152.93 |
100 - 499 | AED 139.34 |
500+ | AED 135.71 |
Technical Document
Specifications
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
2.7mΩ
Contact Type
Coaxial
Current Rating
2A
Length
18.7mm
Product details
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc