Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 14 AWG

RS Stock No.: 251-548Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

14 AWG

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Power

Current Rating

15A

Length

21.73mm

Country of Origin

France

Product details

Hybrid D-Sub Connector Power Contacts

A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Stock information temporarily unavailable.

AED 25.49

AED 25.49 Each (ex VAT)

AED 26.76

AED 26.76 Each (inc. VAT)

RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 14 AWG

AED 25.49

AED 25.49 Each (ex VAT)

AED 26.76

AED 26.76 Each (inc. VAT)

RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

14 AWG

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Power

Current Rating

15A

Length

21.73mm

Country of Origin

France

Product details

Hybrid D-Sub Connector Power Contacts

A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc