RS PRO Female to RS422 Network Adapter

Technical Document
Specifications
Brand
RS ProConnector A
RS232
Connector A Gender
Female
Connector B
RS422
Country of Origin
Taiwan, Province Of China
Product details
RS232 - RS422 / 485 converter
Converter for serial port connection up to 1.2 km over a twisted pair cable.
Operates in auto-powered or powered mode (supplied with USB power supply cable).
Can be configured in DCE mode or DTE mode.
Used to create a mini network on RS232 serial ports for up to 32 users.
Connection in Half duplex (2 wires) and Full duplex (4 wires).
RS485 connection to 5-wire terminal (T+; T-; R+; R-; GND).
RS232 connection to DB25 Female connector, supplied with DB25M - DB9F mini-adapter.
AED 452.20
AED 452.20 Each (ex VAT)
AED 474.81
AED 474.81 Each (inc. VAT)
1
AED 452.20
AED 452.20 Each (ex VAT)
AED 474.81
AED 474.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector A
RS232
Connector A Gender
Female
Connector B
RS422
Country of Origin
Taiwan, Province Of China
Product details
RS232 - RS422 / 485 converter
Converter for serial port connection up to 1.2 km over a twisted pair cable.
Operates in auto-powered or powered mode (supplied with USB power supply cable).
Can be configured in DCE mode or DTE mode.
Used to create a mini network on RS232 serial ports for up to 32 users.
Connection in Half duplex (2 wires) and Full duplex (4 wires).
RS485 connection to 5-wire terminal (T+; T-; R+; R-; GND).
RS232 connection to DB25 Female connector, supplied with DB25M - DB9F mini-adapter.