RS PRO Ferrite Ring Ferrite Core, For: EMI Suppression, 12.7 (Dia.) x 28.5mm

Technical Document
Specifications
Brand
RS ProType
Ferrite Core
Dimensions
12.7 (Dia.) x 28.5mm
Application
EMI Suppression
Material
Ferrite
Diameter
28.5mm
Height
28.57mm
Inner Diameter
13.77mm
Outer Diameter
28.5mm
Country of Origin
United States
Product details
EMI Absorbers
Ferrite sleeves which provide a minimum 8dB of EMI attenuation on data and power cables
Cable to be shielded is passed through the sleeve
Sleeves absorb emitted energy from cables
Will not affect data transmitted through cables
Reduces E.M.I. for compliance with CISPR 22, B.S. 6527, FCC and VDE limits
AED 183.86
AED 30.642 Each (In a Pack of 6) (ex VAT)
AED 193.05
AED 32.174 Each (In a Pack of 6) (inc. VAT)
6
AED 183.86
AED 30.642 Each (In a Pack of 6) (ex VAT)
AED 193.05
AED 32.174 Each (In a Pack of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
6 - 54 | AED 30.642 | AED 183.86 |
60 - 294 | AED 28.634 | AED 171.80 |
300 - 594 | AED 27.604 | AED 165.62 |
600+ | AED 25.029 | AED 150.17 |
Technical Document
Specifications
Brand
RS ProType
Ferrite Core
Dimensions
12.7 (Dia.) x 28.5mm
Application
EMI Suppression
Material
Ferrite
Diameter
28.5mm
Height
28.57mm
Inner Diameter
13.77mm
Outer Diameter
28.5mm
Country of Origin
United States
Product details
EMI Absorbers
Ferrite sleeves which provide a minimum 8dB of EMI attenuation on data and power cables
Cable to be shielded is passed through the sleeve
Sleeves absorb emitted energy from cables
Will not affect data transmitted through cables
Reduces E.M.I. for compliance with CISPR 22, B.S. 6527, FCC and VDE limits