Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 25 x 15 x 10mm

RS Stock No.: 280-8068Brand: RS PRO
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

25 x 15 x 10mm

Impedance

25 Ohm at 25 MHz, 50 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

15mm

Height

10mm

Inner Diameter

15mm

Outer Diameter

25mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 6.08

AED 6.08 Each (ex VAT)

AED 6.38

AED 6.38 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 25 x 15 x 10mm

AED 6.08

AED 6.08 Each (ex VAT)

AED 6.38

AED 6.38 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 25 x 15 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 6.08
25 - 49AED 5.66
50 - 99AED 5.20
100+AED 4.74

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

25 x 15 x 10mm

Impedance

25 Ohm at 25 MHz, 50 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

15mm

Height

10mm

Inner Diameter

15mm

Outer Diameter

25mm

Country of Origin

Taiwan, Province Of China